- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-1212DRW/R10/A/CTRL/
Description
+
Dual Regulated DC-DC Converter - 3.5W - Input: 9 to 18 VDC - Output: (+/-) 12VDC - 10kV Isolation - CTRL Pin - DIP24
Search Keywords: REC351212DRWR10ACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-1212DRW/R10/A/CTRL/
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$60.68
5
$46.35
15
$45.55
25
$44.34
50
$43.24
100 +
$41.62
Click for Quote
Log in
to unlock special pricing