Image is representational - see manufacturer specifications

RECOM Authorized Distributor

REC3.5-1209DRW/R10/A/X1

Dual Regulated DC-DC Converter - 3.5W - Input: 9 to 18 VDC - Output: (+/-) 9VDC - 10kV Isolation - DIP24

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Dual Regulated DC-DC Converter - 3.5W - Input: 9 to 18 VDC - Output: (+/-) 9VDC - 10kV Isolation - DIP24
Search Keywords: REC351209DRWR10AX1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: REC3.5-1209DRW/R10/A/X1
Alias/AKA: 11000269
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is REC3.5-1209DRW/R10/A/X1 RoHS compliant?
Yes, REC3.5-1209DRW/R10/A/X1 is RoHS compliant.
What is the lead time for REC3.5-1209DRW/R10/A/X1?
The standard lead time for REC3.5-1209DRW/R10/A/X1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
17 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.75
5
$47.10
15
$45.97
30
$45.27
60
$44.56
105
$43.98
255 +
$43.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!