- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-1205DRW/R10/C
Description
+
Dual Regulated DC-DC Converter - 3.5W - Input: 9 to 18 VDC - Output: (+/-) 5VDC - 10kV Isolation - DIP24
Search Keywords: REC351205DRWR10C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-1205DRW/R10/C
-
Alias/AKA:11000101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$55.02
5
$49.09
15
$47.63
30
$45.59
60
$43.71
105
$42.55
255 +
$41.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments