- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3.5-0509DRW/R8/C
Description
+
Dual Regulated DC-DC Converter - 3.5W - Input: 4.5 to 9 VDC - Output: (+/-) 9VDC - 8kV Isolation - DIP24
Search Keywords: REC350509DRWR8C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3.5-0509DRW/R8/C
-
Alias/AKA:11000244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$48.12
5
$42.94
15
$41.66
30
$39.87
60
$38.23
105
$37.21
255 +
$36.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments