Image is representational - see manufacturer specifications

RECOM Authorized Distributor

REC3.5-0505SRW/R8/C

Regulated DC-DC Converter - 3.5W - Input: 4.5 to 9 VDC - Output: 5VDC - 8kV Isolation - DIP24

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Regulated DC-DC Converter - 3.5W - Input: 4.5 to 9 VDC - Output: 5VDC - 8kV Isolation - DIP24
Search Keywords: REC350505SRWR8C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: REC3.5-0505SRW/R8/C
Alias/AKA: 10901671
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is REC3.5-0505SRW/R8/C RoHS compliant?
Yes, REC3.5-0505SRW/R8/C is RoHS compliant.
What is the lead time for REC3.5-0505SRW/R8/C?
The standard lead time for REC3.5-0505SRW/R8/C is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
15
17 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.112
15
$41.920
30
$40.620
60
$39.310
105
$38.250
255 +
$36.580
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!