- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-483.3SRWZ/H2/A
Description
+
Regulated DC-DC Converter - 3W - Input: 18 to 72VDC - Output: 3.3VDC - 2kV Isolation - DIP24
Search Keywords: REC34833SRWZH2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-483.3SRWZ/H2/A
-
Alias/AKA:10008118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
4
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$27.599
4
$25.090
5
$23.480
15
$22.390
30
$21.730
60
$20.800
105
$19.940
255 +
$19.410
Click for Quote
Log in
to unlock special pricing