- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-483.3SRW/H2/A/SMD/CTR
Description
+
Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: 3.3VDC - 2kV Isolation - 24 Lead SMD
Search Keywords: REC34833SRWH2ASMDCTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-483.3SRW/H2/A/SMD/CTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
15
$18.66
30
$17.73
60
$16.84
120 +
$16.00
Click for Quote
Log in
to unlock special pricing