Image is representational - see manufacturer specifications

RECOM Authorized Distributor

REC3-483.3SRW/H2/A

Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: 3.3VDC - 2kV Isolation - DIP24

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: 3.3VDC - 2kV Isolation - DIP24
Search Keywords: REC34833SRWH2A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: REC3-483.3SRW/H2/A
Alias/AKA: 10003577
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is REC3-483.3SRW/H2/A RoHS compliant?
Yes, REC3-483.3SRW/H2/A is RoHS compliant.
What is the lead time for REC3-483.3SRW/H2/A?
The standard lead time for REC3-483.3SRW/H2/A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks can ship 3/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$25.74
5
$24.08
15
$22.97
30
$22.28
60
$21.33
105
$20.45
255 +
$19.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!