- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-4815DRWZ/H2/A/M/SMD/C
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 18 to 72VDC - Output: (+/-) 15VDC - 2kV Isolation - Metal Case - 24 Lead SMD
Search Keywords: REC34815DRWZH2AMSMDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-4815DRWZ/H2/A/M/SMD/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$19.32
200
$18.93
300 +
$18.55
Click for Quote
Log in
to unlock special pricing