- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-4812SRWZ/H2/C/M
Description
+
Regulated DC-DC Converter - 3W - Input: 18 to 72VDC - Output: 12VDC - 2kV Isolation - Metal Case - DIP24
Search Keywords: REC34812SRWZH2CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-4812SRWZ/H2/C/M
-
Alias/AKA:10007905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$25.98
5
$24.31
15
$23.18
30
$22.49
60
$21.53
105
$20.64
255 +
$20.09
Click for Quote
Log in
to unlock special pricing