- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-4812SRW/H6/A/M
RECOM
REC3-4812SRW/H6/A/M
Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: 12VDC - 6kV Isolation - Metal Case - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: 12VDC - 6kV Isolation - Metal Case - DIP24
Search Keywords: REC34812SRWH6AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-4812SRW/H6/A/M
-
Alias/AKA:10007172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3-4812SRW/H6/A/M RoHS compliant?
Yes, REC3-4812SRW/H6/A/M is RoHS compliant.
What is the lead time for REC3-4812SRW/H6/A/M?
The standard lead time for REC3-4812SRW/H6/A/M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$30.38
5
$28.42
15
$26.30
30
$25.54
60
$24.14
105
$24.08
255 +
$23.49
Click for Quote
Log in
to unlock special pricing