- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-4812SRW/H4/A/X2
RECOM
REC3-4812SRW/H4/A/X2
Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: 12VDC - 4kV Isolation - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: 12VDC - 4kV Isolation - DIP24
Search Keywords: REC34812SRWH4AX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-4812SRW/H4/A/X2
-
Alias/AKA:10017087
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3-4812SRW/H4/A/X2 RoHS compliant?
Yes, REC3-4812SRW/H4/A/X2 is RoHS compliant.
What is the lead time for REC3-4812SRW/H4/A/X2?
The standard lead time for REC3-4812SRW/H4/A/X2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$30.19
5
$28.24
15
$26.13
30
$25.38
60
$23.99
105
$23.93
255 +
$23.35
Click for Quote
Log in
to unlock special pricing