- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-4812SRW/H4/A/CTRL/X2
Description
+
Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: 12VDC - 4kV Isolation - CTRL Pin - DIP24
Search Keywords: REC34812SRWH4ACTRLX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-4812SRW/H4/A/CTRL/X2
-
Alias/AKA:10017309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Dimension:32 x 20.3 x 10.24388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
4
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4
$28.05
5
$26.24
15
$25.03
30
$24.29
60
$23.25
105
$22.29
255 +
$21.70
Click for Quote
Log in
to unlock special pricing