Image is representational - see manufacturer specifications

RECOM Authorized Distributor

REC3-4812SRW/H4/A

Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: 12VDC - 4kV Isolation - DIP24

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: 12VDC - 4kV Isolation - DIP24
Search Keywords: REC34812SRWH4A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: REC3-4812SRW/H4/A
Alias/AKA: 10003163
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is REC3-4812SRW/H4/A RoHS compliant?
Yes, REC3-4812SRW/H4/A is RoHS compliant.
What is the lead time for REC3-4812SRW/H4/A?
The standard lead time for REC3-4812SRW/H4/A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$27.45
5
$25.68
15
$24.49
30
$23.76
60
$22.74
105
$21.81
255 +
$21.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!