- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-4809SRWZ/H6/A/M/CTRL/
Description
+
Regulated DC-DC Converter - 3W - Input: 18 to 72VDC - Output: 9VDC - 6kV Isolation - CTRL Pin - Metal Case - DIP24
Search Keywords: REC34809SRWZH6AMCTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-4809SRWZ/H6/A/M/CTRL/
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
15
$23.25
30
$22.09
60
$20.99
120 +
$19.94
Click for Quote
Log in
to unlock special pricing