- 홈 ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-4805DRW/H/B/SMD-R
설명
+
Dual Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: (+/-) 5VDC - 1.6kV Isolation - 24 Lead SMD - Tape&Reel
Search Keywords: REC34805DRWHBSMDR
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:RECOM
-
부품 번호:REC3-4805DRW/H/B/SMD-R
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
17 Weeks
배송 가능
9. 8. 26
PRICE (USD)
수량
Unit Price
25
$41.44
50
$25.50
75
$20.19
100 +
$19.79
Click for Quote
Log in
특별 가격 잠금 해제