- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-4805DRW/H4/C/SMD-R
RECOM
REC3-4805DRW/H4/C/SMD-R
Dual Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: (+/-) 5VDC - 4kV Isolation - 24 Lead SMD - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 36 to 72VDC - Output: (+/-) 5VDC - 4kV Isolation - 24 Lead SMD - Tape&Reel
Search Keywords: REC34805DRWH4CSMDR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-4805DRW/H4/C/SMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Frequently Asked Questions
Is REC3-4805DRW/H4/C/SMD-R RoHS compliant?
Yes, REC3-4805DRW/H4/C/SMD-R is RoHS compliant.
What is the lead time for REC3-4805DRW/H4/C/SMD-R?
The standard lead time for REC3-4805DRW/H4/C/SMD-R is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
25
$50.99
50
$31.38
75
$24.84
100 +
$24.34
Click for Quote
Log in
to unlock special pricing