- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-243.3SRW/H4/A/M/CTRL
Description
+
Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: 3.3VDC - 4kV Isolation - CTRL Pin - Metal Case - DIP24
Search Keywords: REC32433SRWH4AMCTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-243.3SRW/H4/A/M/CTRL
-
Alias/AKA:10006769
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$25.24
5
$23.61
15
$22.52
30
$21.85
60
$20.91
105
$20.05
255 +
$19.52
Click for Quote
Log in
to unlock special pricing