- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-243.3SRW/H4/A
Description
+
A 3W regulated DC/DC converter with an 18-36VDC input range, a single 3.3VDC output, and 4kVDC isolation in a DIP24 package.
Search Keywords: REC32433SRWH4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-243.3SRW/H4/A
-
Alias/AKA:10003108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$23.40
5
$21.89
15
$20.88
30
$20.25
60
$19.39
105
$18.59
255 +
$18.09
Click for Quote
Log in
to unlock special pricing