- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-243.3SRW/H2/A
Description
+
Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: 3.3VDC - 2kV Isolation - DIP24
Search Keywords: REC32433SRWH2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-243.3SRW/H2/A
-
Alias/AKA:10006887
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Manufacturer Stock:
140
can ship
Stock lot only:
1
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$21.934
15
$19.940
30
$19.350
60
$18.520
105
$17.760
255
$17.290
510
$17.050
1,005 +
$16.620
Click for Quote
Log in
to unlock special pricing