- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2415SRWZ/H2/A/CTRL/X2
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: 15VDC - 2kV Isolation - CTRL Pin - DIP24
Search Keywords: REC32415SRWZH2ACTRLX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2415SRWZ/H2/A/CTRL/X2
-
Alias/AKA:10017379
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$26.28
5
$24.58
15
$23.45
30
$22.75
60
$21.77
105
$20.88
255 +
$20.32
Click for Quote
Log in
to unlock special pricing