- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2415SRW/H4/C/SMD-R
Description
+
Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: 15VDC - 4kV Isolation - 24 Lead SMD - Tape&Reel
Search Keywords: REC32415SRWH4CSMDR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2415SRW/H4/C/SMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$39.47
50
$24.29
75
$19.23
100 +
$18.84
Click for Quote
Log in
to unlock special pricing