- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2415SRW/H4/A/M/X2
Description
+
Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: 15VDC - 4kV Isolation - Metal Case - DIP24
Search Keywords: REC32415SRWH4AMX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2415SRW/H4/A/M/X2
-
Alias/AKA:10017261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$26.93
5
$25.19
15
$24.03
30
$23.31
60
$22.31
105
$21.40
255 +
$20.83
Click for Quote
Log in
to unlock special pricing