- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2415DRWZ/H4/A/M
Description
+
A regulated 3W DC/DC converter with a wide 4:1 input range of 9-36VDC, providing a dual ±15V output and 4kVDC isolation in a shielded DIP24 metal case.
Search Keywords: REC32415DRWZH4AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2415DRWZ/H4/A/M
-
Alias/AKA:10007536
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
510
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$46.58
5
$31.09
15
$28.24
30
$27.01
60
$25.59
105
$25.22
255 +
$25.16
Click for Quote
Log in
to unlock special pricing