- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2415DRWZ/H4/A
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: (+/-) 15VDC - 4kV Isolation - DIP24
Search Keywords: REC32415DRWZH4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2415DRWZ/H4/A
-
Alias/AKA:10003374
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
4
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
4
$27.06
5
$25.35
15
$24.18
30
$23.45
60
$22.72
105
$22.12
255 +
$21.18
Click for Quote
Log in
to unlock special pricing