- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2415DRWZ/H2/A/M
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: (+/-) 15VDC - 2kV Isolation - Metal Case - DIP24
Search Keywords: REC32415DRWZH2AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2415DRWZ/H2/A/M
-
Alias/AKA:10007470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
15
can ship
17 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$26.73
5
$25.05
15
$23.90
30
$23.17
60
$22.44
105
$21.86
255 +
$20.93
Click for Quote
Log in
to unlock special pricing