- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2415DRW/H6/A
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: (+/-) 15VDC - 6kV Isolation - DIP24
Search Keywords: REC32415DRWH6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2415DRW/H6/A
-
Alias/AKA:10003323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
4
17 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$51.05
5
$32.91
15
$28.53
30
$27.90
60
$27.02
105
$26.89
255 +
$26.74
Click for Quote
Log in
to unlock special pricing