- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2415DR/H1M/SMD
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 20.4 to 27.6VDC - Output: (+/-) 15VDC - 1kV Isolation - 24 Lead SMD
Search Keywords: REC32415DRH1MSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2415DR/H1M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$23.28
5
$21.77
15
$20.77
30
$20.15
60
$19.29
105
$18.49
255 +
$18.00
Click for Quote
Log in
to unlock special pricing