- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2412SRWZ/H6/C
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: 12VDC - 6kV Isolation - DIP24
Search Keywords: REC32412SRWZH6C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2412SRWZ/H6/C
-
Alias/AKA:10003089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$26.31
5
$24.61
15
$23.48
30
$22.78
60
$21.80
105
$20.90
255 +
$20.35
Click for Quote
Log in
to unlock special pricing