- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2412SRWZ/H6/A/X2
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: 12VDC - 6kV Isolation - DIP24
Search Keywords: REC32412SRWZH6AX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2412SRWZ/H6/A/X2
-
Alias/AKA:10017075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$28.95
5
$27.08
15
$25.06
30
$24.33
60
$23.00
105
$22.94
255 +
$22.39
Click for Quote
Log in
to unlock special pricing