- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2412SRW/H4/A
Description
+
Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: 12VDC - 4kV Isolation - DIP24
Search Keywords: REC32412SRWH4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2412SRW/H4/A
-
Alias/AKA:10002864
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Manufacturer Stock:
60
can ship
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$17.15
5
$16.58
15
$16.19
30
$15.95
60
$15.70
105
$15.51
255 +
$15.19
Click for Quote
Log in
to unlock special pricing