- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2412SR/H1/M/SMD
RECOM
REC3-2412SR/H1/M/SMD
Regulated DC-DC Converter - 3W - Input: 20.4 to 27.6VDC - Output: 12VDC - 1kV Isolation - Metal Case - 24 Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 3W - Input: 20.4 to 27.6VDC - Output: 12VDC - 1kV Isolation - Metal Case - 24 Lead SMD
Search Keywords: REC32412SRH1MSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2412SR/H1/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3-2412SR/H1/M/SMD RoHS compliant?
Yes, REC3-2412SR/H1/M/SMD is RoHS compliant.
What is the lead time for REC3-2412SR/H1/M/SMD?
The standard lead time for REC3-2412SR/H1/M/SMD is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$23.83
5
$22.29
15
$21.26
30
$20.63
60
$19.74
105
$18.93
255 +
$18.43
Click for Quote
Log in
to unlock special pricing