- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2412SR/H1/M
Description
+
Regulated DC-DC Converter - 3W - Input: 20.4 to 27.6VDC - Output: 12VDC - 1kV Isolation - Metal Case - DIP24
Search Keywords: REC32412SRH1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2412SR/H1/M
-
Alias/AKA:10005473
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
15
$17.37
30
$16.85
60
$16.36
105
$15.47
255
$15.05
510
$14.86
1,005 +
$14.47
Click for Quote
Log in
to unlock special pricing