- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2412DRWZ/H6/A
Description
+
A 3W regulated DC/DC converter with a 9-36VDC input, providing a dual ±12VDC output with 6kVDC isolation.
Search Keywords: REC32412DRWZH6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2412DRWZ/H6/A
-
Alias/AKA:10003012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
On Order:
60
can ship 6/19/26
Manufacturer Stock:
40
can ship
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$30.05
5
$26.84
15
$26.13
30
$25.28
60
$25.21
105
$24.82
255 +
$24.76
Click for Quote
Log in
to unlock special pricing