- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2412DRW/H4/A/SMD
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: (+/-) 12VDC - 4kV Isolation - 24 Lead SMD
Search Keywords: REC32412DRWH4ASMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2412DRW/H4/A/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
4
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4
$28.90
5
$27.03
15
$25.79
30
$25.01
60
$23.94
105
$22.96
255 +
$22.35
Click for Quote
Log in
to unlock special pricing