- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2409SRWZ/H/B/SMD
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: 9VDC - 1.6kV Isolation - 24 Lead SMD
Search Keywords: REC32409SRWZHBSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2409SRWZ/H/B/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$25.03
5
$23.42
15
$22.34
30
$21.67
60
$20.74
105
$19.89
255 +
$19.36
Click for Quote
Log in
to unlock special pricing