- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2409DRW/H6/A/M
RECOM
REC3-2409DRW/H6/A/M
Dual Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: (+/-) 9VDC - 6kV Isolation - Metal Case - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: (+/-) 9VDC - 6kV Isolation - Metal Case - DIP24
Search Keywords: REC32409DRWH6AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2409DRW/H6/A/M
-
Alias/AKA:10006571
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3-2409DRW/H6/A/M RoHS compliant?
Yes, REC3-2409DRW/H6/A/M is RoHS compliant.
What is the lead time for REC3-2409DRW/H6/A/M?
The standard lead time for REC3-2409DRW/H6/A/M is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$31.79
5
$29.74
15
$27.52
30
$26.72
60
$25.26
105
$25.20
255 +
$24.59
Click for Quote
Log in
to unlock special pricing