- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2409DRW/H4/C/SMD
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: (+/-) 9VDC - 4kV Isolation - 24 Lead SMD
Search Keywords: REC32409DRWH4CSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2409DRW/H4/C/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$28.33
5
$26.50
15
$25.28
30
$24.52
60
$23.47
105
$22.51
255 +
$21.91
Click for Quote
Log in
to unlock special pricing