- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2405SRWZ/H6/A
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: 5VDC - 6kV Isolation - DIP24
Search Keywords: REC32405SRWZH6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2405SRWZ/H6/A
-
Alias/AKA:10003011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Manufacturer Stock:
105
can ship
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$26.84
5
$25.10
15
$23.95
30
$23.24
60
$22.24
105
$21.32
255 +
$20.76
Click for Quote
Log in
to unlock special pricing