- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2405SRW/H/B
Description
+
The REC3-2405SRW/H/B is a regulated 3W DC/DC converter with a 2:1 input voltage range of 18-36V, a single 5V output, and 1.6kVDC isolation.
Search Keywords: REC32405SRWHB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2405SRW/H/B
-
Alias/AKA:10005103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 15
Stock lot only:
13
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$19.668
15
$17.880
30
$17.380
60
$16.880
105
$16.480
255
$15.840
510
$15.340
1,005 +
$15.000
Click for Quote
Log in
to unlock special pricing