- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2405DRWZ/H2/A/M/SMD
RECOM
REC3-2405DRWZ/H2/A/M/SMD
Dual Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: (+/-) 5VDC - 2kV Isolation - Metal Case - 24 Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: (+/-) 5VDC - 2kV Isolation - Metal Case - 24 Lead SMD
Search Keywords: REC32405DRWZH2AMSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2405DRWZ/H2/A/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3-2405DRWZ/H2/A/M/SMD RoHS compliant?
Yes, REC3-2405DRWZ/H2/A/M/SMD is RoHS compliant.
What is the lead time for REC3-2405DRWZ/H2/A/M/SMD?
The standard lead time for REC3-2405DRWZ/H2/A/M/SMD is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
15
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$31.922
15
$29.020
30
$28.120
60
$27.230
105
$26.520
255 +
$25.380
Click for Quote
Log in
to unlock special pricing