- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-2405DR/H1
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 20.4 to 27.6VDC - Output: (+/-) 5VDC - 1kV Isolation - DIP24
Search Keywords: REC32405DRH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-2405DR/H1
-
Alias/AKA:10003627
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
15
$17.72
30
$17.19
60
$16.70
105
$15.78
255
$15.36
510
$15.16
1,005 +
$14.77
Click for Quote
Log in
to unlock special pricing