- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-123.3SRW/H2/C
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 3VDC - 2kV Isolation - DIP24
Search Keywords: REC31233SRWH2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-123.3SRW/H2/C
-
Alias/AKA:10006353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
15
$19.55
30
$18.97
60
$18.16
105
$17.41
255
$16.95
510
$16.72
1,005 +
$16.29
Click for Quote
Log in
to unlock special pricing