- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-1215DRW/H/B/M/SMD
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: (+/-) 15VDC - 1.6kV Isolation - Metal Case - 24 Lead SMD
Search Keywords: REC31215DRWHBMSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-1215DRW/H/B/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$27.10
5
$25.35
15
$24.18
30
$23.46
60
$22.46
105
$21.53
255 +
$20.96
Click for Quote
Log in
to unlock special pricing