- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-1215DRW/H4/A/SMD/CTRL
RECOM
REC3-1215DRW/H4/A/SMD/CTRL
Dual Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: (+/-) 15VDC - 4kV Isolation - CTRL Pin - 24 Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: (+/-) 15VDC - 4kV Isolation - CTRL Pin - 24 Lead SMD
Search Keywords: REC31215DRWH4ASMDCTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-1215DRW/H4/A/SMD/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3-1215DRW/H4/A/SMD/CTRL RoHS compliant?
Yes, REC3-1215DRW/H4/A/SMD/CTRL is RoHS compliant.
What is the lead time for REC3-1215DRW/H4/A/SMD/CTRL?
The standard lead time for REC3-1215DRW/H4/A/SMD/CTRL is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$32.21
5
$30.13
15
$27.88
30
$27.07
60
$25.59
105
$25.53
255 +
$24.91
Click for Quote
Log in
to unlock special pricing