- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-1215DRW/H2/C/M
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: (+/-) 15VDC - 2kV Isolation - Metal Case - DIP24
Search Keywords: REC31215DRWH2CM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-1215DRW/H2/C/M
-
Alias/AKA:10006205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$25.47
5
$23.82
15
$22.72
30
$22.04
60
$21.10
105
$20.23
255 +
$19.69
Click for Quote
Log in
to unlock special pricing