- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-1215DR/H1/SMD-R
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 10.2 to 13.8VDC - Output: (+/-) 15VDC - 1kV Isolation - 24 Lead SMD - Tape&Reel
Search Keywords: REC31215DRH1SMDR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-1215DR/H1/SMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$33.72
50
$20.75
75
$16.43
100 +
$16.10
Click for Quote
Log in
to unlock special pricing