- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-1212SRW/H2/A/CTRL/X2
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 12VDC - 2kV Isolation - CTRL Pin - DIP24
Search Keywords: REC31212SRWH2ACTRLX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-1212SRW/H2/A/CTRL/X2
-
Alias/AKA:10017190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$24.59
5
$23.00
15
$21.94
30
$21.28
60
$20.37
105
$19.53
255 +
$19.01
Click for Quote
Log in
to unlock special pricing