Image is representational - see manufacturer specifications

RECOM Authorized Distributor

REC3-1212SR/H1

Regulated DC-DC Converter - 3W - Input: 10.2 to 13.8VDC - Output: 12VDC - 1kV Isolation - DIP24

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Regulated DC-DC Converter - 3W - Input: 10.2 to 13.8VDC - Output: 12VDC - 1kV Isolation - DIP24
Search Keywords: REC31212SRH1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: REC3-1212SR/H1
Alias/AKA: 10003037
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is REC3-1212SR/H1 RoHS compliant?
Yes, REC3-1212SR/H1 is RoHS compliant.
What is the lead time for REC3-1212SR/H1?
The standard lead time for REC3-1212SR/H1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
15
$18.06
30
$17.52
60
$17.01
105
$16.08
255
$15.65
510
$15.45
1,005 +
$15.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!