- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-1212DR/H1
RECOM
REC3-1212DR/H1
Dual Regulated DC-DC Converter - 3W - Input: 10.2 to 13.8VDC - Output: (+/-) 12VDC - 1kV Isolation - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 10.2 to 13.8VDC - Output: (+/-) 12VDC - 1kV Isolation - DIP24
Search Keywords: REC31212DRH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-1212DR/H1
-
Alias/AKA:10003010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3-1212DR/H1 RoHS compliant?
Yes, REC3-1212DR/H1 is RoHS compliant.
What is the lead time for REC3-1212DR/H1?
The standard lead time for REC3-1212DR/H1 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
You may purchase all in-stock quantity of 11
Manufacturer Stock:
15
can ship
Stock lot only:
11
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$21.681
15
$19.710
30
$19.110
60
$18.510
105
$18.040
255
$17.280
510
$16.690
1,005 +
$16.330
Click for Quote
Log in
to unlock special pricing